Dual RS-232 transceiver, surface mount, operating from 4.5V to 5.5V with a typical 5V supply. Features two transmitters and two receivers, supporting data rates up to 120Kbps with a propagation delay of 1.5µs. Packaged in a lead-free SOIC with dimensions of 11.55mm length, 7.5mm width, and 2.55mm height. Operates across a temperature range of -40°C to 85°C, with a maximum power dissipation of 375mW and a supply current of 15mA. RoHS compliant.
Exar SP312AET-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Height | 2.55mm |
| Lead Free | Lead Free |
| Length | 11.55mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 375mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.5us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SP312A |
| Supply Current | 15mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP312AET-L to view detailed technical specifications.
No datasheet is available for this part.