
The Exar SP312EET-L/TR is a bus transceiver with a data rate of 120Kbps, operating within a temperature range of -40°C to 85°C. It is packaged in a lead-free SOIC package and is compliant with RoHS regulations. The device is designed for use with a 5V operating supply voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar SP312EET-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP312EET-L/TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP312EET-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.