
RS-232 transceiver, this integrated circuit features 3 drivers and 2 receivers, supporting a 3V to 5.5V supply voltage with a typical 3.3V operating voltage. It offers a 250Kbps data rate and operates within a -40°C to 85°C temperature range. The surface-mount TSSOP package measures 4.5mm in width, 6.6mm in length, and 1.05mm in height. This RoHS compliant component is designed for general interface applications.
Exar SP3203EEY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Height | 1.05mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of I/Os | 10 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3203EEY-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
