
Low-power RS-232 transceiver IC supporting 3V to 5.5V operation. Features one driver and one receiver, with a data rate of 250Kbps and a propagation delay of 0.15µs. This surface-mount component is housed in a SSOP package, measuring 6.5mm x 5.6mm x 1.85mm. It operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Exar SP3220EBCA-L technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Height | 1.85mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 775mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of I/Os | 4 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 77 |
| Power Dissipation | 775mW |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3220EBCA-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.