
The Exar SP3220EBCY-L is a single-chip RS-232 transceiver with a data rate of 250Kbps. It operates over a supply voltage range of 3V to 5.5V and is packaged in a TSSOP package with dimensions of 1.05mm height, 4.5mm width, and 5.1mm length. The device is designed for surface mount applications and has a maximum power dissipation of 840mW. It is compliant with RoHS and has an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar SP3220EBCY-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3220EBCY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Height | 1.05mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Power Dissipation | 840mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3220EBCY-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
