Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar SP3220EBEY-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3220EBEY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Height | 1.05mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3220EBEY-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
