
RS-232 transceiver IC, surface mount, SSOP package. Features 235Kbps data rate, 1 driver, 1 receiver, and 1 transceiver. Operates from 3V to 5.5V supply voltage with a typical 5V operating voltage. RoHS compliant with 1mA supply current and 0.15us propagation delay.
Sign in to ask questions about the Exar SP3220ECA-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3220ECA-L technical specifications.
| Package/Case | SSOP |
| Data Rate | 235Kbps |
| Height | 1.75mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of I/Os | 4 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Termination | SMD/SMT |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3220ECA-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
