
RS-232 line transceiver with one driver and one receiver, supporting a 120Kbps data rate. This integrated circuit features a 5V operating supply voltage, with a range of 3V to 5.5V. Packaged in a lead-free SSOP-16 surface mount configuration, it offers 4 I/Os and a propagation delay of 0.15µs. Operating temperature range is -40°C to 85°C.
Exar SP3220EEA-L technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Height | 1.85mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of I/Os | 4 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3220EEA-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
