
The Exar SP3220EEA-L/TR bus transceiver operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. It is available in a lead-free SSOP package and is packaged on a tape and reel. This device is RoHS compliant and suitable for surface mount applications.
Exar SP3220EEA-L/TR technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3220EEA-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
