
RS-232 transceiver IC in a TSSOP package, offering a 250Kbps data rate. Features two drivers and two receivers, supporting a 3V to 5.5V supply voltage range. Operates from 0°C to 70°C with a maximum output current of 60mA. This lead-free, RoHS-compliant component is designed for surface-mount technology.
Sign in to ask questions about the Exar SP3222EBCY-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3222EBCY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 60mA |
| Max Power Dissipation | 890mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 2 |
| Number of I/Os | 4 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Output Voltage | 400mV |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3222EBCY-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
