
RS-232 transceiver IC featuring a 20-pin SSOP package. This surface-mount component operates with a minimum supply voltage of 3V and a maximum of 5.5V, supporting a data rate up to 120Kbps. It includes two drivers and two receivers, functioning as a single transceiver. The device offers a propagation delay of 0.3µs and a supply current of 1mA, with a power dissipation of 750mW. Operating temperature ranges from 0°C to 70°C, and it is RoHS compliant.
Sign in to ask questions about the Exar SP3222ECA-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3222ECA-L technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Height | 1.75mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 4 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 0.3us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3222ECA-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
