
Surface mount line transceiver with RS-232 interface, featuring 2 drivers and 2 receivers. Operates with a supply voltage range of 3V to 5.5V and supports data rates up to 235Kbps. This integrated circuit is housed in a 20-pin TSSOP package with dimensions of 6.6mm (L) x 4.5mm (W) x 1.05mm (H). It offers a propagation delay of 0.3µs and is RoHS compliant.
Sign in to ask questions about the Exar SP3222ECY-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3222ECY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 235Kbps |
| Height | 1.05mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 4 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Power Dissipation | 890mW |
| Propagation Delay | 0.3us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3222ECY-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
