
RS-232 interface IC featuring 2 drivers and 2 receivers, operating as a transceiver. Supports data rates up to 120Kbps with a propagation delay of 0.3µs. Operates within a temperature range of -40°C to 85°C and a supply voltage of 3V to 5.5V. This surface-mount component is housed in an SSOP package, measuring 7.2mm in length, 5.3mm in width, and 1.75mm in height. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Exar SP3222EEA-L technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Height | 1.75mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 4 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 0.3us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
