
2-TX/2-RX Line Transceiver, EIA/TIA-232-F/RS-232 compliant, featuring 2 transmitters and 2 receivers. Operates with a supply voltage range of 3V to 5.5V, with a typical operating voltage of 5V. Offers a data rate of 0.235Kbps and a low supply current of 1mA. Packaged in a 20-pin TSSOP for surface mounting, with dimensions of 6.5mm (L) x 4.4mm (W) x 1mm (H). Operates across a temperature range of -40°C to 85°C, is lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Data Rate | 0.235Kbps |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 4.4mm |
| RoHS | Compliant |