
RS-232 interface IC featuring 2 drivers and 2 receivers, operating at data rates up to 1Mbps. This surface mount transceiver supports RS-232 communication with a supply voltage range of 3V to 5.5V. Packaged in TSSOP with dimensions of 6.5mm length, 4.4mm width, and 1mm height, it operates within a temperature range of 0°C to 70°C. The component is lead-free and RoHS compliant, consuming a supply current of 1mA.
Exar SP3222EUCY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1Mbps |
| Height | 1mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 4 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3222EUCY-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
