
RS-232 transceiver IC featuring 2 drivers and 2 receivers, supporting a 120Kbps data rate. This surface mount component operates within a 3V to 5.5V supply voltage range and is housed in a 20-pin SSOP package. It offers 8 I/Os, a propagation delay of 0.15µs, and a power dissipation of 750mW. The device is RoHS compliant and operates from 0°C to 70°C.
Sign in to ask questions about the Exar SP3223ECA-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3223ECA-L technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Height | 1.85mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3223ECA-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
