
The Exar SP3223EUCY-L is a dual UART transceiver with a data rate of 1Mbps. It features two drivers and two receivers, with a single transceiver function. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 900mW. It is available in a lead-free TSSOP package and is RoHS compliant.
Exar SP3223EUCY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3223EUCY-L to view detailed technical specifications.
No datasheet is available for this part.
