
The Exar SP3225EEA-L is a dual 1Mbps surface mount transceiver with 2 drivers and 2 receivers, operating from a 5.5V supply voltage. It is packaged in a lead-free SSOP package and is RoHS compliant. The device is suitable for use in applications where high-speed data transfer is required, with a propagation delay of 0.2us. The operating temperature range is -40°C to 85°C, making it suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar SP3225EEA-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.2us |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3225EEA-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
