The SP3225EEY-L is a dual UART transceiver from Exar, operating within a temperature range of -40°C to 85°C. It supports data rates of up to 1Mbps and features 2 receivers and 2 drivers. The device is packaged in a lead-free TSSOP-74 package and is compliant with RoHS regulations. The transceiver has a low supply current of 1uA and a propagation delay of 0.22us.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar SP3225EEY-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 74 |
| Propagation Delay | 0.22us |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3225EEY-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
