The Exar SP3225EEY-L/TR is a bus transceiver with a data rate of 1Mbps, operating within a temperature range of -40°C to 85°C and a supply voltage of 5.5V. It is packaged in a lead-free TSSOP20 package and is compliant with RoHS regulations. The device is available in quantities of 2500, packaged in tape and reel for easy handling.
Sign in to ask questions about the Exar SP3225EEY-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3225EEY-L/TR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3225EEY-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.