
The SP3226ECY-L is a single-chip UART transceiver from Exar, operating at a maximum data rate of 250Kbps. This lead-free device is designed for surface mount applications and features a propagation delay of 0.22us. The transceiver is RoHS compliant and has a supply current of 1uA. It is suitable for use in temperatures ranging from 0°C to 70°C.
Sign in to ask questions about the Exar SP3226ECY-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3226ECY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 5.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.22us |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3226ECY-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
