The Exar SP3226EEY-L is a single-chip UART transceiver with a data rate of 250Kbps and an operating supply voltage of 5.5V. It is packaged in a lead-free TSSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a propagation delay of 0.22us. It is designed for use in bus transceiver applications and has a supply current of 1uA.
Exar SP3226EEY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 95 |
| Propagation Delay | 0.22us |
| RoHS Compliant | Yes |
| Series | SP3224E-SP3227E |
| Supply Current | 1uA |
| RoHS | Compliant |
No datasheet is available for this part.
