
The Exar SP3227ECA-L is a single-chip UART transceiver with a data rate of 1Mbps and an operating supply voltage of 5.5V. It is packaged in a lead-free SSOP package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a propagation delay of 0.2us. It is RoHS compliant and has a supply current of 1uA.
Sign in to ask questions about the Exar SP3227ECA-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3227ECA-L technical specifications.
| Package/Case | SSOP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.2us |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3227ECA-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
