
The SP3232EBCA-L/TR is a dual UART I2C/SPI bridge IC with a 64-byte FIFO and a data rate of 250Kbps. It is packaged in a lead-free SSOP-6 package with dimensions of 1.75mm height, 6.2mm length, and 5.3mm width. The IC operates within a temperature range of 0°C to 70°C and is compliant with RoHS standards. It requires a supply voltage of 3V to 5.5V and draws a supply current of 1mA.
Sign in to ask questions about the Exar SP3232EBCA-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3232EBCA-L/TR technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3232EBCA-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
