
Dual-function line transceiver featuring 2 drivers and 2 receivers. This integrated circuit operates at a 5V supply voltage and supports data rates up to 250Kbps. Packaged in a 16-pin SOIC (SOIC-16) with dimensions of 9.9mm length, 3.9mm width, and 1.65mm height. The component is lead-free, RoHS compliant, and supplied on tape and reel. Operating temperature range is from 0°C to 70°C.
Sign in to ask questions about the Exar SP3232EBCN-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3232EBCN-L/TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3232EBCN-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
