
The Exar SP3232EBCP-L is a dual UART transceiver with a data rate of 250Kbps. It is packaged in a 4-pin PDIP package and is designed for through hole mounting. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. The transceiver has two drivers and two receivers, with a propagation delay of 0.15us. It can operate from a supply voltage of 3V to 5.5V, with a supply current of 300uA.
Sign in to ask questions about the Exar SP3232EBCP-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3232EBCP-L technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of I/Os | 4 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3232EBCP-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
