The SP3232EBCT-L is a dual UART transceiver from Exar, featuring a data rate of 250Kbps. It is packaged in a SOIC W format, measuring 10.3mm in length, 7.5mm in width, and 2.55mm in height. The device operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 1.26W. The SP3232EBCT-L is RoHS compliant and lead-free.
Sign in to ask questions about the Exar SP3232EBCT-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3232EBCT-L technical specifications.
| Package/Case | SOIC W |
| Data Rate | 250Kbps |
| Height | 2.55mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.26W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 2 |
| Number of I/Os | 4 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 41 |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SP3222EB/SP3232EB |
| Supply Current | 1mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3232EBCT-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.