
RS-232 transceiver IC supporting 250 kbps data rates. Features 2 drivers and 2 receivers within a 4.4mm x 5mm x 1mm TSSOP package. Operates from 3V to 5.5V supply voltage with a maximum power dissipation of 850mW. Offers a 0.15µs propagation delay and 1mA supply current. RoHS compliant with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Exar SP3232EBCY-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3232EBCY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Height | 1mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 2 |
| Number of I/Os | 4 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 850mW |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3232EBCY-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
