
2/2 Channel RS232 Transceiver IC, 250Kbps data rate, operating from a 5V supply. Features ESD protection and is housed in a 16-pin TSSOP package. This lead-free, RoHS compliant component operates within a temperature range of 0°C to 70°C. Dimensions are 5mm length, 4.4mm width, and 1mm height, supplied on tape and reel.
Exar SP3232EBCY-L/TR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
