
The SP3232EBEA-L is a dual-channel RS-232 transceiver from Exar, packaged in a lead-free SSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 3V. The device has a propagation delay of 0.15us and a supply current of 1mA. It is RoHS compliant and available in a rail/tube packaging format with 77 units per package.
Exar SP3232EBEA-L technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Height | 1.85mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 2 |
| Number of I/Os | 4 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3232EBEA-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
