
The Exar SP3232EBET-L/TR is a dual UART transceiver with a data rate of 250Kbps and an operating supply voltage of 5V. It is packaged in a SOIC W package with dimensions of 2.55mm in height, 7.5mm in width, and 11.55mm in length. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has a supply current of 1mA and is available in a tape and reel packaging format with 1500 units per package.
Sign in to ask questions about the Exar SP3232EBET-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3232EBET-L/TR technical specifications.
| Package/Case | SOIC W |
| Data Rate | 250Kbps |
| Height | 2.55mm |
| Lead Free | Lead Free |
| Length | 11.55mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 2 |
| Number of I/Os | 4 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3232EBET-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
