
250Kbps RS-232 line transceiver, featuring 2 drivers and 2 receivers in a 16-pin TSSOP package. This lead-free integrated circuit operates from a 3V to 5.5V supply voltage, with a typical supply current of 1mA. It offers a propagation delay of 0.15µs and a maximum operating temperature of 85°C.
Exar SP3232EBEY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Height | 1.05mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 2 |
| Number of I/Os | 4 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3232EBEY-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
