Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, PLASTIC, SOIC-16
Checking distributor stock and pricing after the page loads.
Exar SP3232ECN technical specifications.
| Package/Case | SOIC N |
| Data Rate | 235Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.