
Surface mount transceiver IC for RS-232 interfaces, featuring 2 drivers and 2 receivers. Operates with a supply voltage range of 3V to 5.5V and supports data rates up to 235Kbps. This RoHS compliant component is housed in a 16-pin SOIC W package with dimensions of 10.3mm length, 7.5mm width, and 2.55mm height. Maximum power dissipation is 900mW, with a typical supply current of 1mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar SP3232ECT-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3232ECT-L technical specifications.
| Package/Case | SOIC W |
| Data Rate | 235Kbps |
| Height | 2.55mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 4 |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Propagation Delay | 0.3us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 7.5mm |
| RoHS | ROHS3 Compliant |
| Reach Status | REACH Unaffected |
| ECCN | EAR99 |
Download the complete datasheet for Exar SP3232ECT-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
