The Exar SP3232EEA is a dual UART transceiver with a maximum data rate of 235Kbps and a supply voltage range of 3V to 5.5V. It is packaged in a surface mount SSOP-16 package and operates over a temperature range of -40°C to 85°C. The device has two receivers and two transmitters, with a nominal supply current of 1mA. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Exar SP3232EEA technical specifications.
| Package/Case | SSOP |
| Data Rate | 235Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.