Sign in to ask questions about the Exar SP3232EEA-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3232EEA-L/TR technical specifications.
| Package/Case | SSOP |
| Data Rate | 235Kbps |
| Height | 1.85mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3232EEA-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
