
The Exar SP3232EEP-L is a dual UART transceiver with a data rate of 235Kbps. It is packaged in a 4-pin PDIP and is designed to operate over a temperature range of -40°C to 85°C. The device is lead free and features a supply current of 1mA. It is suitable for use in applications where a reliable and efficient data transfer is required.
Exar SP3232EEP-L technical specifications.
| Package/Case | PDIP |
| Data Rate | 235Kbps |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of I/Os | 4 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 7.11mm |
| RoHS | Compliant |
No datasheet is available for this part.
