The Exar SP3232EHCT-L/TR is a dual UART transceiver with a data rate of 460Kbps, operating at a supply voltage of 3.3V. It is packaged in a SOIC W package and is designed for surface mount applications. The device is capable of operating within a temperature range of 0°C to 70°C. It is RoHS compliant and is available in quantities of 1500 per reel. The transceiver has two drivers, two receivers, and two transmitters, making it suitable for various communication applications.
Exar SP3232EHCT-L/TR technical specifications.
| Package/Case | SOIC W |
| Data Rate | 460Kbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 4 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
No datasheet is available for this part.