RS-232 Interface IC 3.3V, 1000 Kbps RS-232
Exar SP3232EUEA-L/TR technical specifications.
| Logic Function | Transceiver |
| Number of Drivers | 2 |
| Number of I/Os | 4 |
| Number of Receivers | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.