Exar SP3232EUEY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1000Kbps |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 4 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Package Quantity | 95 |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3232EUEY-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
