
Intelligent RS-232 transceiver IC, surface mountable in a 28-pin SSOP package. Features 5 transmitters and 3 receivers, supporting a data rate of 250Kbps. Operates with supply voltages from 3V to 5.5V, with a maximum power dissipation of 900mW. This RoHS compliant component offers 17 I/Os and a propagation delay of 0.15µs, suitable for applications within a 0°C to 70°C temperature range.
Sign in to ask questions about the Exar SP3238ECA-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3238ECA-L technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Height | 1.75mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Drivers | 5 |
| Number of I/Os | 17 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3238ECA-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
