
RS-232 transceiver with 5 drivers and 3 receivers, operating from a 3V to 5.5V supply. This surface-mount component features a 250Kbps data rate and 0.15µs propagation delay. Packaged in SSOP, it offers 17 I/Os and 3 transceivers, with a maximum power dissipation of 900mW. RoHS compliant and lead-free, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Exar SP3238EEA-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3238EEA-L technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Height | 1.75mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of I/Os | 17 |
| Number of Receivers | 3 |
| Number of Transceivers | 3 |
| Number of Transmitters | 5 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3238EEA-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
