The SP3239EEA-L is a 5-transceiver 3-receiver interface IC from Exar, packaged in a surface mount SSOP. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 900mW. The device is RoHS compliant and has a supply current of 300uA. It supports data rates up to 250Kbps and has a propagation delay of 0.15us.
Sign in to ask questions about the Exar SP3239EEA-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3239EEA-L technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 5 |
| Number of Receivers | 3 |
| Number of Transceivers | 3 |
| Number of Transmitters | 5 |
| Package Quantity | 46 |
| Propagation Delay | 0.15us |
| RoHS Compliant | Yes |
| Series | SP3239E |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3239EEA-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.