
RS-232 interface IC featuring a 250Kbps data rate and 3 transmitters. This transceiver operates with a supply voltage range of 3V to 5.5V and supports a 0°C to 70°C temperature range. The surface mount SSOP package measures 10.5mm in length, 5.6mm in width, and 1.85mm in height. It offers 5 receivers and 17 total I/Os, with a power dissipation of 900mW and a propagation delay of 0.15µs. This RoHS compliant component is supplied in a rail/tube package.
Exar SP3243EBCA-L technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Height | 1.85mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of I/Os | 17 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3243EBCA-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.