
The Exar SP3243EBEA-L is a surface mount transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 900mW and a maximum supply voltage of 5.5V. The device is packaged in a 46-unit SSOP package and is lead-free and RoHS compliant. It has a propagation delay of 0.15us and a supply current of 1mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar SP3243EBEA-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3243EBEA-L technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Height | 1.85mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3243EBEA-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.