
Triple transmitter, quint receiver RS-232 transceiver in a 28-pin TSSOP package. Features a 250Kbps data rate, 3V to 5.5V supply voltage range, and a maximum power dissipation of 1.059W. Operating temperature range is -40°C to 85°C. Surface mountable with dimensions of 9.8mm length, 4.5mm width, and 1.05mm height. RoHS compliant.
Sign in to ask questions about the Exar SP3243EBEY-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3243EBEY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Height | 1.05mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.059W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 50 |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SP3243E |
| Supply Current | 1mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3243EBEY-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
