
The Exar SP3243ECA-L/TR is a 5-channel bus transceiver with a data rate of 120Kbps. It is packaged in a lead-free SSOP-28 package with a height of 1.75mm and a length of 10.2mm. The device is designed to operate over a temperature range of 0°C to 70°C. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Exar SP3243ECA-L/TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3243ECA-L/TR technical specifications.
| Package/Case | SSOP |
| Data Rate | 120Kbps |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transmitters | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3243ECA-L/TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
