
The SP3243ECY-L is a 3-channel transceiver IC with a data rate of 120Kbps. It operates within a temperature range of 0°C to 70°C and is packaged in a TSSOP28 surface mount package. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The SP3243ECY-L has a maximum power dissipation of 1.059W and a supply current of 1mA.
Sign in to ask questions about the Exar SP3243ECY-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3243ECY-L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.059W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 50 |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SP3243E |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3243ECY-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.