
The Exar SP3243ECY-L/TR is a single-chip bus transceiver with one transceiver, three transmitters, and five receivers. It operates over a supply voltage range of 3V to 5.5V and has a maximum supply current of 1mA. The device is packaged in a lead-free TSSOP package and is RoHS compliant. It is rated to operate over a temperature range of 0°C to 70°C.
Exar SP3243ECY-L/TR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
No datasheet is available for this part.