
Intelligent RS-232 transceiver IC, surface mountable in a 28-pin SSOP package. Features 3 drivers and 5 receivers for a total of 17 I/Os, supporting a 1Mbps data rate. Operates with a supply voltage range of 3V to 5.5V and a maximum power dissipation of 900mW. RoHS compliant with a propagation delay of 0.15µs, suitable for applications within a 0°C to 70°C temperature range.
Sign in to ask questions about the Exar SP3243EUCA-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar SP3243EUCA-L technical specifications.
| Package/Case | SSOP |
| Data Rate | 1Mbps |
| Height | 1.85mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of I/Os | 17 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Propagation Delay | 0.15us |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar SP3243EUCA-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
